There are no models available for this part yet.
Overview of 550T001Y3R1K0L by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 550T001Y3R1K0L by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ8396
|
Newark | Connector |Glenair 550T001Y3R1K0L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$152.7500 / $489.6900 | Buy Now | |
DISTI #
93AJ1836
|
Newark | Connector |Glenair 550T001Y3R1K0L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.6000 / $102.3500 | Buy Now | |
DISTI #
3937-550T001Y3R1K0L-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$506.6460 / $905.4900 | Buy Now | |
DISTI #
550T001Y3R1K0L
|
Avnet Americas | Connector Accessories EMI/RFI D-Sub Split Backshell with Strain Relief Aluminum Iridite Gold Over Cadmium Plated 3 Shell Size - Bulk (Alt: 550T001Y3R1K0L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$425.7524 | Buy Now | |
DISTI #
654-550T001Y3R1K0L
|
Mouser Electronics | D-Sub Backshells SPLIT BKSHLL TOP REAR MT STRN RELIEF | 0 |
|
$353.1200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
15 Partner Stock |
|
$67.9300 / $165.6100 | Buy Now | ||
DISTI #
550T001Y3R1K0L-GLE
|
TME | 550T001Y3R1K0L Min Qty: 1 | 15 |
|
$100.6968 / $121.3978 | Buy Now | |
DISTI #
GLE550T001Y3R1K0L
|
Interstate Connecting Components | EMI/RFI DSUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$265.7297 / $486.0890 | Buy Now | |
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 18 |
|
$329.3200 / $588.5700 | Buy Now | ||
DISTI #
C1S304000061961
|
Chip1Stop | EMI/RFI D-Sub Split Backshell for Individual or Overall Shielding with Strain Relief 180° 3 Shell Size Gold Over Cadmium Aluminum RoHS: Compliant | 15 |
|
$99.7000 / $115.0000 | Buy Now |