Part Details for 550T001NF5CCE0L by Glenair Inc
Overview of 550T001NF5CCE0L by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550T001NF5CCE0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8378
|
Newark | Connector |Glenair 550T001NF5CCE0L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$278.5900 / $861.2800 | Buy Now |
DISTI #
3937-550T001NF5CCE0L-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$987.1600 | Buy Now |
DISTI #
550T001NF5CCE0L
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 550T001NF5CCE0L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
631-550T001NF5CCE0L
|
Mouser Electronics | D-Sub Backshells 26+ Pcs start 4 weeks | 0 |
|
$493.6600 | Order Now |
DISTI #
71098238
|
Verical | EMI/RFI D-Sub Split Backshell 180° 5 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$797.4750 | Buy Now |
DISTI #
GLE550T001NF5CCE0L
|
Interstate Connecting Components | EMI/RFI DSUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$459.5462 / $810.6100 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 4 |
|
$569.5200 / $981.5100 | Buy Now |
Part Details for 550T001NF5CCE0L
550T001NF5CCE0L CAD Models
550T001NF5CCE0L Part Data Attributes
|
550T001NF5CCE0L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T001NF5CCE0L
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 5 |