Part Details for 550T001NF1F0B1L by Glenair Inc
Overview of 550T001NF1F0B1L by Glenair Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550T001NF1F0B1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8349
|
Newark | Connector |Glenair 550T001NF1F0B1L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$173.8000 / $557.2000 | Buy Now |
DISTI #
93AJ1829
|
Newark | Connector Accessory |Glenair 550T001NF1F0B1L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.0900 / $110.3800 | Buy Now |
DISTI #
3937-550T001NF1F0B1L-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$546.6000 / $976.8900 | Buy Now |
DISTI #
550T001NF1F0B1L
|
Avnet Americas | Connector Accessories D-Subminiature Strain Relief Split Backshell 9 POS Top Cable Entry Cadmium Over Nickel Front Mounting - Bulk (Alt: 550T001NF1F0B1L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$459.3241 | Buy Now |
DISTI #
631-550T001NF1F0B1L
|
Mouser Electronics | D-Sub Backshells 26+ Pcs start 4 weeks | 0 |
|
$436.6900 | Order Now |
DISTI #
V36:1790_16093611
|
Arrow Electronics | EMI/RFI D-Sub Split Backshell for Individual or Overall Shielding with Strain Relief 180° 1 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1320 | Americas - 1 |
|
$473.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$73.2700 / $178.6000 | Buy Now |
DISTI #
71098678
|
Verical | EMI/RFI D-Sub Split Backshell for Individual or Overall Shielding with Strain Relief 180° 1 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$95.7436 / $225.5256 | Buy Now |
DISTI #
77948536
|
Verical | EMI/RFI D-Sub Split Backshell for Individual or Overall Shielding with Strain Relief 180° 1 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$225.5256 / $529.1538 | Buy Now |
DISTI #
62131714
|
Verical | EMI/RFI D-Sub Split Backshell for Individual or Overall Shielding with Strain Relief 180° 1 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1320 | Americas - 1 |
|
$473.5300 | Buy Now |
Part Details for 550T001NF1F0B1L
550T001NF1F0B1L CAD Models
550T001NF1F0B1L Part Data Attributes
|
550T001NF1F0B1L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T001NF1F0B1L
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 1 |