Part Details for 550T001M5R4B1L by Glenair Inc
Overview of 550T001M5R4B1L by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550T001M5R4B1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8340
|
Newark | Connector |Glenair 550T001M5R4B1L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$143.8000 / $461.0100 | Buy Now |
DISTI #
3937-550T001M5R4B1L-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
945 In Stock |
|
$476.9690 / $852.4500 | Buy Now |
DISTI #
550T001M5R4B1L
|
Avnet Americas | Connector Accessories EMI/RFI D-Sub Split Backshell with Strain Relief Electroless Nickel Aluminum 5 Shell Size - Bulk (Alt: 550T001M5R4B1L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
654-550T001M5R4B1L
|
Mouser Electronics | D-Sub Backshells 26+ start 5 weeks RoHS: Compliant | 0 |
|
$147.5500 / $372.6700 | Order Now |
DISTI #
71096145
|
Verical | EMI/RFI D-Sub Split Backshell for Individual or Overall Shielding with Strain Relief 180° 5 Shell Size Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$83.5513 / $196.7949 | Buy Now |
DISTI #
77945112
|
Verical | EMI/RFI D-Sub Split Backshell for Individual or Overall Shielding with Strain Relief 180° 5 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$196.7949 / $461.7436 | Buy Now |
DISTI #
GLE550T001M5R4B1L
|
Interstate Connecting Components | EMI/RFI DSUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$250.1628 / $457.6151 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 18 |
|
$310.0300 / $554.0900 | Buy Now |
Part Details for 550T001M5R4B1L
550T001M5R4B1L CAD Models
550T001M5R4B1L Part Data Attributes
|
550T001M5R4B1L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T001M5R4B1L
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 5 |