Part Details for 550T001M5CCE1L by Glenair Inc
Overview of 550T001M5CCE1L by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550T001M5CCE1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM4829
|
Newark | 550T001M5Cce1L |Glenair 550T001M5CCE1L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.2000 / $837.4400 | Buy Now |
DISTI #
550T001M5CCE1L
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 550T001M5CCE1L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-550T001M5CCE1L
|
Mouser Electronics | D-Sub Backshells RoHS: Compliant | 0 |
|
$488.1500 / $872.4400 | Order Now |
DISTI #
77989355
|
Verical | 550T001M5CCE1L Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$151.7821 / $838.7821 | Buy Now |
DISTI #
GLE550T001M5CCE1L
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 550T001M5CCE1L
550T001M5CCE1L CAD Models
550T001M5CCE1L Part Data Attributes
|
550T001M5CCE1L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T001M5CCE1L
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 5 |