Part Details for 550S102Y5F0H by Glenair Inc
Overview of 550S102Y5F0H by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550S102Y5F0H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8278
|
Newark | Connector |Glenair 550S102Y5F0H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$149.5700 / $479.5100 | Buy Now |
DISTI #
2899-550S102Y5F0H-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$650.8760 / $1,188.1700 | Buy Now |
DISTI #
3937-550S102Y5F0H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$563.4200 | Buy Now |
DISTI #
550S102Y5F0H
|
Avnet Americas | Connector Accessories D-Sub Qwik-Ty Split Backshell with Strain-Relief Gold Over Cadmium Aluminum 5 Shell Size - Bulk (Alt: 550S102Y5F0H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
GLE550S102Y5F0H
|
Interstate Connecting Components | DSUB QWIK-TY BACKSHELL SIDE ENTRY W STRAIN RELIEF | 0 |
|
Buy Now |