Part Details for 550S003NF1R9E0F05 by Glenair Inc
Results Overview of 550S003NF1R9E0F05 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550S003NF1R9E0F05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8219
|
Newark | Connector |Glenair 550S003NF1R9E0F05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$367.1800 / $1,177.2000 | Buy Now |
DISTI #
GLE550S003NF1R9E0F05
|
Interstate Connecting Components | EMI/RIF D-SUB SPLIT BACKSHELL SIDE ENTRY | 0 |
|
Buy Now |
Part Details for 550S003NF1R9E0F05
550S003NF1R9E0F05 CAD Models
550S003NF1R9E0F05 Part Data Attributes
|
550S003NF1R9E0F05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550S003NF1R9E0F05
Glenair Inc
Connector Accessory, Backshell,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY SIDE STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550S003NF1R9E0F05 | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |