Part Details for 550S003NF1R3B0F02 by Glenair Inc
Overview of 550S003NF1R3B0F02 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 550S003NF1R3B0F02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK7949
|
Newark | 550S003Nf1R3B0F02 |Glenair 550S003NF1R3B0F02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$256.1800 / $821.3300 | Buy Now |
DISTI #
631-S003NF1R3B0F02
|
Mouser Electronics | D-Sub Backshells HIGH PRODUCTION - D'SUB BACKSHELLS | 0 |
|
$504.3700 | Order Now |
Part Details for 550S003NF1R3B0F02
550S003NF1R3B0F02 CAD Models
550S003NF1R3B0F02 Part Data Attributes
|
550S003NF1R3B0F02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550S003NF1R3B0F02
Glenair Inc
Connector Accessory, Backshell,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | CABLE ENTRY SIDE STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550S003NF1R3B0F02 | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FILLISTER HEAD |