Part Details for 550S003N1R5D1F03 by Glenair Inc
Overview of 550S003N1R5D1F03 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550S003N1R5D1F03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8221
|
Newark | Connector |Glenair 550S003N1R5D1F03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$234.5300 / $751.8900 | Buy Now |
DISTI #
3937-550S003N1R5D1F03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$867.9500 | Buy Now |
DISTI #
GLE550S003N1R5D1F03
|
Interstate Connecting Components | EMI/RIF D-SUB SPLIT BACKSHELL SIDE ENTRY | 0 |
|
Buy Now |
Part Details for 550S003N1R5D1F03
550S003N1R5D1F03 CAD Models
550S003N1R5D1F03 Part Data Attributes
|
550S003N1R5D1F03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550S003N1R5D1F03
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY SIDE STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550S003N1R5D1F03 | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FILLISTER HEAD |