Part Details for 550R102A by CTS Corporation
Overview of 550R102A by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550R102A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POTENTIOMETER, CERMET, 2W, 1000OHM, 350V, 10% +/-TOL, 1 TURN(S) | 67 |
|
$12.0000 / $20.0000 | Buy Now |
Part Details for 550R102A
550R102A CAD Models
550R102A Part Data Attributes
|
550R102A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
550R102A
CTS Corporation
Potentiometer, Cermet, 2W, 1000ohm, 350V, 10% +/-Tol, 1 Turn(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Molded Terminal Base | |
Ganging Number | 1 | |
Manufacturer Series | 550 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 19.05 mm | |
Package Length | 12.7 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 256 deg | |
Series | 550 | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 350 V |