Part Details for 550PJ24M5760DG by Skyworks Solutions Inc
Overview of 550PJ24M5760DG by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 550PJ24M5760DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550PJ24M5760DG-ND
|
DigiKey | XTAL OSC VCXO 24.5760MHZ CMOS Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$13.4754 | Buy Now |
DISTI #
634-550PJ24M5760DG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant | 0 |
|
$13.1000 / $14.9200 | Order Now |
Part Details for 550PJ24M5760DG
550PJ24M5760DG CAD Models
550PJ24M5760DG Part Data Attributes
|
550PJ24M5760DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
550PJ24M5760DG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 24.576MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 130 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |