Part Details for 550PJ22M5792DGR by Skyworks Solutions Inc
Overview of 550PJ22M5792DGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 550PJ22M5792DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550PJ22M5792DGR-ND
|
DigiKey | XTAL OSC VCXO 22.5792MHZ CMOS Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9942 | Buy Now |
DISTI #
634-550PJ22M5792DGR
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant | 0 |
|
$12.8800 / $12.9200 | Order Now |
DISTI #
550PJ22M5792DGR
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 550PJ22M5792DGR
550PJ22M5792DGR CAD Models
550PJ22M5792DGR Part Data Attributes
|
550PJ22M5792DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
550PJ22M5792DGR
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 22.5792MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 130 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 22.5792 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 550PJ22M5792DGR
This table gives cross-reference parts and alternative options found for 550PJ22M5792DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550PJ22M5792DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550PJ22M5792DG | CMOS Output Clock Oscillator, 22.5792MHz Nom, | Skyworks Solutions Inc | 550PJ22M5792DGR vs 550PJ22M5792DG |