Datasheets
550NA250M000DG by:

Oscillator, 10MHz Min, 1417MHz Max, 250MHz Nom

Part Details for 550NA250M000DG by Silicon Laboratories Inc

Overview of 550NA250M000DG by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for 550NA250M000DG

550NA250M000DG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

550NA250M000DG Part Data Attributes

550NA250M000DG Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
550NA250M000DG Silicon Laboratories Inc Oscillator, 10MHz Min, 1417MHz Max, 250MHz Nom
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SILICON LABORATORIES INC
Reach Compliance Code compliant
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 1417 MHz
Operating Frequency-Min 10 MHz
Operating Frequency-Nom 250 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 108 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550NA250M000DG by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550NA250M000DG by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 550NA250M000DG would you like to use for your alert(s)?
  • Please alert me when 550NA250M000DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550NA250M000DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550NA250M000DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550NA250M000DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550NA250M000DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550NA250M000DG by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: