Part Details for 550MC1150M00DG by Silicon Laboratories Inc
Results Overview of 550MC1150M00DG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
550MC1150M00DG Information
550MC1150M00DG by Silicon Laboratories Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for 550MC1150M00DG
550MC1150M00DG CAD Models
550MC1150M00DG Part Data Attributes
|
550MC1150M00DG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
550MC1150M00DG
Silicon Laboratories Inc
LVPECL Output Clock Oscillator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | LVPECL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |