There are no models available for this part yet.
Overview of 550FMM by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 550FMM by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B6739
|
Newark | 550A 690V Ac Type T Fuse |Eaton Bussmann 550FMM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$791.5600 / $964.0800 | Buy Now | |
DISTI #
550FMM-ND
|
DigiKey | FUSE CRTRDGE 550A 690VAC/500VDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$932.7400 | Buy Now | |
DISTI #
71390100
|
RS | 550A 690V AC TYPE T FUSE | Bussmann by Eaton 550FMM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$873.0400 / $970.0500 | Buy Now | |
DISTI #
000000000002489460
|
Sager | Specialty Fuses 550A 690VAC TYPE T Min Qty: 1 | 0 |
|
$634.2600 / $654.7200 | Buy Now |