Part Details for 550E100NF1R3K by Glenair Inc
Overview of 550E100NF1R3K by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550E100NF1R3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8173
|
Newark | Connector |Glenair 550E100NF1R3K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$237.2300 / $760.5400 | Buy Now |
DISTI #
3937-550E100NF1R3K-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$942.4500 | Buy Now |
DISTI #
550E100NF1R3K
|
Avnet Americas | Connector Accessories D-Sub Non-EMI Split Backshell Olive Drab Cadmium Over Electroless Nickel Aluminum 1 Shell Size - Bulk (Alt: 550E100NF1R3K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
GLE550E100NF1R3K
|
Interstate Connecting Components | D-SUB BACKSHELL END ENTRY | 0 |
|
Buy Now |
Part Details for 550E100NF1R3K
550E100NF1R3K CAD Models
550E100NF1R3K Part Data Attributes
|
550E100NF1R3K
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550E100NF1R3K
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY END STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550E100NF1R3K | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |