Part Details for 550D565X9050R2T by Vishay Sprague
Overview of 550D565X9050R2T by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550D565X9050R2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550D565X9050R2T-ND
|
DigiKey | CAP TANT 5.6UF 10% 50V AXIAL Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1647 | Buy Now |
Part Details for 550D565X9050R2T
550D565X9050R2T CAD Models
550D565X9050R2T Part Data Attributes
|
550D565X9050R2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
550D565X9050R2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 5.6 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
parentfamilyid | 71963536 | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, HERMETICALLY SEALED | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 550D565X9050R2T
This table gives cross-reference parts and alternative options found for 550D565X9050R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550D565X9050R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C565K050SS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | 550D565X9050R2T vs T110C565K050SS7442 |
T110C565K050DS7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | 550D565X9050R2T vs T110C565K050DS7443 |
T262C565K050AS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 550D565X9050R2T vs T262C565K050AS7200 |
T215C565K050RS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 550D565X9050R2T vs T215C565K050RS7293 |
M39003/01-6217C/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 5.6uF, | Vishay Intertechnologies | 550D565X9050R2T vs M39003/01-6217C/RR |
T262C565K050RS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | 550D565X9050R2T vs T262C565K050RS7443 |
T215C565K050PS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 550D565X9050R2T vs T215C565K050PS |
T110C565K050PT7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | 550D565X9050R2T vs T110C565K050PT7293 |
M39003/09-3067 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 5.6 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 550D565X9050R2T vs M39003/09-3067 |
M39003/01-3090/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 5.6uF, | Vishay Intertechnologies | 550D565X9050R2T vs M39003/01-3090/TR |