Part Details for 550D227X9010S2B by Vishay Intertechnologies
Overview of 550D227X9010S2B by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550D227X9010S2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550D227X9010S2B
|
Avnet Americas | 550D227X9010S2B - Bulk (Alt: 550D227X9010S2B) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0000 / $14.6640 | Buy Now |
DISTI #
550D227X9010S2B
|
Avnet Americas | 550D227X9010S2B - Bulk (Alt: 550D227X9010S2B) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0000 / $14.6640 | Buy Now |
DISTI #
74-550D10V220
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 220uF 10volts 10% S case Axial RoHS: Not Compliant | 0 |
|
$18.2000 / $19.9700 | Order Now |
DISTI #
550D227X9010S2B
|
TTI | Tantalum Capacitors - Solid Leaded 220uF 10volts 10% S case Axial Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.6700 | Buy Now |
Part Details for 550D227X9010S2B
550D227X9010S2B CAD Models
550D227X9010S2B Part Data Attributes
|
550D227X9010S2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
550D227X9010S2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ, HERMETICALLY SEALED | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 550D227X9010S2B
This table gives cross-reference parts and alternative options found for 550D227X9010S2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550D227X9010S2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D227X9010S2G | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 550D227X9010S2B vs 150D227X9010S2G |
M39003/09-3021 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 550D227X9010S2B vs M39003/09-3021 |
M39003/09-0121 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 550D227X9010S2B vs M39003/09-0121 |
M39003/01-6043 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 550D227X9010S2B vs M39003/01-6043 |
M39003/09-3021/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, | Vishay Intertechnologies | 550D227X9010S2B vs M39003/09-3021/PR |
M39003/01-7043 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 550D227X9010S2B vs M39003/01-7043 |
M39003/01-2505H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 550D227X9010S2B vs M39003/01-2505H |
M39003/09-0121 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 550D227X9010S2B vs M39003/09-0121 |
150D227X9010S2GE3 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 550D227X9010S2B vs 150D227X9010S2GE3 |
T110D227K010AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF | KEMET Corporation | 550D227X9010S2B vs T110D227K010AS7200 |