Part Details for 550D226X0035R2B by Vishay Intertechnologies
Overview of 550D226X0035R2B by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550D226X0035R2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550D226X0035R2B
|
Avnet Americas | 550D226X0035R2B - Bulk (Alt: 550D226X0035R2B) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6864 / $9.6120 | Buy Now |
DISTI #
74-550D226X0035R2B
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 22uF 35volts 20% R case Axial RoHS: Not Compliant | 0 |
|
$9.5600 / $14.3700 | Order Now |
Part Details for 550D226X0035R2B
550D226X0035R2B CAD Models
550D226X0035R2B Part Data Attributes
|
550D226X0035R2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
550D226X0035R2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ, HERMETICALLY SEALED | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 160 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 550D226X0035R2B
This table gives cross-reference parts and alternative options found for 550D226X0035R2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550D226X0035R2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215C226M035BS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 550D226X0035R2B vs T215C226M035BS7200 |
T110C226M035DS7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | 550D226X0035R2B vs T110C226M035DS7200 |
M39003/012787B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 550D226X0035R2B vs M39003/012787B |
T212C226M035GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 550D226X0035R2B vs T212C226M035GS4252 |
T110C226M035RT | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | 550D226X0035R2B vs T110C226M035RT |
M39003/09-3055 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | 550D226X0035R2B vs M39003/09-3055 |
M39003/01-8112 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | 550D226X0035R2B vs M39003/01-8112 |
T262C226M035SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | 550D226X0035R2B vs T262C226M035SS7293 |
M39003/01-2787E/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, | Vishay Intertechnologies | 550D226X0035R2B vs M39003/01-2787E/HR |
M39003/012787F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 550D226X0035R2B vs M39003/012787F |