Part Details for 550CE74M2500DGR by Skyworks Solutions Inc
Overview of 550CE74M2500DGR by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550CE74M2500DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550CE74M2500DGR-ND
|
DigiKey | XTAL OSC VCXO 74.2500MHZ CMOS Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9942 | Buy Now |
DISTI #
634-550CE74M2500DGR
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant | 0 |
|
$12.9300 / $12.9700 | Order Now |
Part Details for 550CE74M2500DGR
550CE74M2500DGR CAD Models
550CE74M2500DGR Part Data Attributes
|
550CE74M2500DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
550CE74M2500DGR
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.25MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 25 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 32 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 550CE74M2500DGR
This table gives cross-reference parts and alternative options found for 550CE74M2500DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550CE74M2500DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VV-800-EAE-SABN-74M2500000 | CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | 550CE74M2500DGR vs VV-800-EAE-SABN-74M2500000 |
550CJ74M2500DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.25MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE74M2500DGR vs 550CJ74M2500DG |
550PM074M176DG | CMOS Output Clock Oscillator, 74.176MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE74M2500DGR vs 550PM074M176DG |
VV-800-EAE-SAAN-74M2500000 | CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | 550CE74M2500DGR vs VV-800-EAE-SAAN-74M2500000 |
554CE000166BG | CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | 550CE74M2500DGR vs 554CE000166BG |
550PG074M250DGR | CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE74M2500DGR vs 550PG074M250DGR |
550CJ74M1758DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.1758MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE74M2500DGR vs 550CJ74M1758DG |
550PM074M176DGR | CMOS Output Clock Oscillator, 74.176MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE74M2500DGR vs 550PM074M176DGR |
550CE74M1758DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.1758MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE74M2500DGR vs 550CE74M1758DG |
550CE74M2500BGR | CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CE74M2500DGR vs 550CE74M2500BGR |