Part Details for 550CE36M0204DG by Skyworks Solutions Inc
Overview of 550CE36M0204DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550CE36M0204DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550CE36M0204DG-ND
|
DigiKey | XTAL OSC VCXO 36.0204MHZ CMOS Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$13.4754 | Buy Now |
DISTI #
634-550CE36M0204DG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant | 0 |
|
$13.1000 / $14.9200 | Order Now |
DISTI #
550CE36M0204DG
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 550CE36M0204DG
550CE36M0204DG CAD Models
550CE36M0204DG Part Data Attributes
|
550CE36M0204DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
550CE36M0204DG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 36.02MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 25 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 36.02 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 32 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 550CE36M0204DG
This table gives cross-reference parts and alternative options found for 550CE36M0204DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550CE36M0204DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550CE036M864DGR | CMOS Output Clock Oscillator, 36.864MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE36M0204DG vs 550CE036M864DGR |
550CE036M864DG | CMOS Output Clock Oscillator, 36.864MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE36M0204DG vs 550CE036M864DG |
550CH035M328DG | CMOS Output Clock Oscillator, 35.328MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE36M0204DG vs 550CH035M328DG |
550CH35M3280DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 35.328MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE36M0204DG vs 550CH35M3280DG |
550CH35M3280DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 35.328MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE36M0204DG vs 550CH35M3280DGR |
550CE36M8640DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 36.864MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE36M0204DG vs 550CE36M8640DG |