Part Details for 550C502T450FF2DS by Cornell Dubilier Electronics Inc
Overview of 550C502T450FF2DS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550C502T450FF2DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550C502T450FF2S
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 550C502T450FF2DS
550C502T450FF2DS CAD Models
550C502T450FF2DS Part Data Attributes
|
550C502T450FF2DS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C502T450FF2DS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 5000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 5000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 89.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15.1 mΩ | |
Leakage Current | 4.5 mA | |
Length | 143.642 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 9540 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C502T450FF2DS
This table gives cross-reference parts and alternative options found for 550C502T450FF2DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C502T450FF2DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C502T450FF2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 5000uF, | Cornell Dubilier Electronics Inc | 550C502T450FF2DS vs 550C502T450FF2H |
550C502T450FF1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 5000uF, | Cornell Dubilier Electronics Inc | 550C502T450FF2DS vs 550C502T450FF1H |
550C502T450FF1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 5000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C502T450FF2DS vs 550C502T450FF1D |
550C502T450FF2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 5000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C502T450FF2DS vs 550C502T450FF2D |
550C502T450FF2DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 5000uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C502T450FF2DS vs 550C502T450FF2DP |
550C502T450FF2GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 5000uF, | Cornell Dubilier Electronics Inc | 550C502T450FF2DS vs 550C502T450FF2GP |
550C502T450FF1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 5000uF, | Cornell Dubilier Electronics Inc | 550C502T450FF2DS vs 550C502T450FF1GS |
550C502T450FF1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 5000uF, | Cornell Dubilier Electronics Inc | 550C502T450FF2DS vs 550C502T450FF1G |
550C502T450FF1EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 5000uF, | Cornell Dubilier Electronics Inc | 550C502T450FF2DS vs 550C502T450FF1EP |
550C502T450FF1DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 5000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C502T450FF2DS vs 550C502T450FF1DP |