-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 4000uF, Chassis Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C0093
|
Newark | Aluminum Electrolytic Capacitor, 4000Uf, 450V, +50%,-10%,screw, Capacitance:4000µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:10000 Hours @ 105°C Rohs Compliant: Yes |Cornell Dubilier 550C402T450DP2B RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.6400 / $134.1500 | Buy Now |
DISTI #
338-1767-ND
|
DigiKey | CAP ALUM 4000UF 450V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
15 In Stock |
|
$118.9200 | Buy Now |
DISTI #
598-550C402T450DP2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4000uF 450V -10%+50% High Ripple RoHS: Compliant | 22 |
|
$118.9100 / $118.9200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 4000uF -10% +50% - 450V - 85°C - 5.875" x 3" Dia. RoHS: Compliant |
89 In Stock |
|
$116.5300 / $129.5700 | Buy Now |
DISTI #
550C402T450DP2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 4000uF 450V -10%+50% High Ripple RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$118.9300 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 4000uF -10% +50% - 450V - 85°C - 5.875" x 3" Dia. RoHS: Compliant |
89 In Stock |
|
$116.5300 / $129.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
550C402T450DP2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C402T450DP2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 4000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22.3 mΩ | |
Leakage Current | 4 mA | |
Length | 149.992 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 7800 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
This table gives cross-reference parts and alternative options found for 550C402T450DP2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C402T450DP2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C402T450DP1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | 550C402T450DP2B vs 550C402T450DP1H |
550C402T450DP1HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | 550C402T450DP2B vs 550C402T450DP1HP |
550C402T450DP1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | 550C402T450DP2B vs 550C402T450DP1DS |
550C402T450DP2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | 550C402T450DP2B vs 550C402T450DP2A |
550C402T450DP2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | 550C402T450DP2B vs 550C402T450DP2HS |
550C402T450DP2FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | 550C402T450DP2B vs 550C402T450DP2FP |
550C402T450DP1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 4000uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C402T450DP2B vs 550C402T450DP1BS |
550C402T450DP1DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | 550C402T450DP2B vs 550C402T450DP1DP |
550C402T450DP1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | 550C402T450DP2B vs 550C402T450DP1F |
550C402T450DP2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | 550C402T450DP2B vs 550C402T450DP2G |