Part Details for 550C361T450AJ2B by Cornell Dubilier Electronics Inc
Overview of 550C361T450AJ2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550C361T450AJ2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M5239
|
Newark | Capacitor Alum Elec, 360Uf, 450V, Capacitance:360Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Product Range:550C Series Rohs Compliant: Yes |Cornell Dubilier 550C361T450AJ2B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2800 | Buy Now |
DISTI #
550C361T450AJ2B-ND
|
DigiKey | CAP ALUM 360UF 450V SCREW Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4541 | Buy Now |
DISTI #
598-550C361T450AJ2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 360uF 450V -10%+50% RoHS: Compliant | 0 |
|
$22.2200 / $30.5500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 360uF -10% +50% - 450V - 85°C - 3.625" x 1.375" Dia. RoHS: Compliant | 0 |
|
$20.0000 / $41.8900 | Buy Now |
DISTI #
550C361T450AJ2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 360uF 450V -10%+50% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.1400 | Buy Now |
Part Details for 550C361T450AJ2B
550C361T450AJ2B CAD Models
550C361T450AJ2B Part Data Attributes
|
550C361T450AJ2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C361T450AJ2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 360uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 360 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.54 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 208 mΩ | |
Leakage Current | 1.20748 mA | |
Length | 92.842 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1260 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C361T450AJ2B
This table gives cross-reference parts and alternative options found for 550C361T450AJ2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C361T450AJ2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C361T450AJ1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 360uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C361T450AJ2B vs 550C361T450AJ1BP |
550C361T450AJ2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 360uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C361T450AJ2B vs 550C361T450AJ2BS |