Part Details for 550C252M350BF2B by Cornell Dubilier Electronics Inc
Results Overview of 550C252M350BF2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
550C252M350BF2B Information
550C252M350BF2B by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 550C252M350BF2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2221
|
Newark | Alum-Screw Terminal |Cornell Dubilier 550C252M350BF2B RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.9100 | Buy Now |
DISTI #
550C252M350BF2B-ND
|
DigiKey | CAP ALUM 2500UF 20% 350V SCREW Min Qty: 42 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.0436 | Buy Now |
DISTI #
598-550C252M350BF2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 2500UF 350V RoHS: Compliant | 0 |
|
$82.0400 | Order Now |
DISTI #
V79:2366_24439611
|
Arrow Electronics | Cap Aluminum Lytic 2500uF 350V 20% (51.41 X 143.64mm) Screw 10000h 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 14 |
|
$73.1500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2500uF ±20% - 350V - 85°C - 5.625" x 2" Dia. RoHS: Compliant | 0 |
|
$77.9800 / $207.1200 | Buy Now |
DISTI #
37034965
|
Verical | Cap Aluminum Lytic 2500uF 350V 20% (51.41 X 143.64mm) Screw 10000h 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 14 |
|
$73.1500 | Buy Now |
DISTI #
550C252M350BF2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 2500UF 350V RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$114.8800 | Buy Now |
DISTI #
550C252M350BF2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 42 | 0 |
|
$61.0400 / $84.1200 | Buy Now |
Part Details for 550C252M350BF2B
550C252M350BF2B CAD Models
550C252M350BF2B Part Data Attributes
|
550C252M350BF2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C252M350BF2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2500uF, Chassis Mount, CAN, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44.4 mΩ | |
Leakage Current | 2.80624 mA | |
Length | 143.642 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 11200 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.23 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C252M350BF2B
This table gives cross-reference parts and alternative options found for 550C252M350BF2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C252M350BF2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
550C252M350BF1AS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2500uF, | 550C252M350BF2B vs 550C252M350BF1AS |
550C252M350BF1A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2500uF, | 550C252M350BF2B vs 550C252M350BF1A |
550C252M350BF2BP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2500uF, Stud Mount, CAN, ROHS COMPLIANT | 550C252M350BF2B vs 550C252M350BF2BP |
550C252M350BF2BS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2500uF, Stud Mount, CAN, ROHS COMPLIANT | 550C252M350BF2B vs 550C252M350BF2BS |
550C252M350BF2AP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2500uF, | 550C252M350BF2B vs 550C252M350BF2AP |
550C252M350BF1MP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2500uF, | 550C252M350BF2B vs 550C252M350BF1MP |
550C252M350BF2MS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2500uF, | 550C252M350BF2B vs 550C252M350BF2MS |
550C252M350BF1B | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2500uF, Chassis Mount, CAN, ROHS COMPLIANT | 550C252M350BF2B vs 550C252M350BF1B |
550C252M350BF2AS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2500uF, | 550C252M350BF2B vs 550C252M350BF2AS |
550C252M350BF2A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2500uF, | 550C252M350BF2B vs 550C252M350BF2A |