There are no models available for this part yet.
Overview of 550C152T450CC2FS by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 550C152T450CC2FS by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
550C152T450CC2S
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 550C152T450CC2FS by Cornell Dubilier Electronics Inc
Part Data Attributes for 550C152T450CC2FS by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
64.11 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
49.6 mΩ
|
Length
|
105.542 mm
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
10900 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
28.58 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for 550C152T450CC2FS
This table gives cross-reference parts and alternative options found for 550C152T450CC2FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C152T450CC2FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C152T450CC2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 550C152T450CC2FS vs 550C152T450CC2DS |
550C152T450CC1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 550C152T450CC2FS vs 550C152T450CC1ES |
550C152T450CC1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 550C152T450CC2FS vs 550C152T450CC1G |
550C152T450CC2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 550C152T450CC2FS vs 550C152T450CC2ES |
550C152T450CC1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 550C152T450CC2FS vs 550C152T450CC1A |
550C152T450CC2GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 550C152T450CC2FS vs 550C152T450CC2GP |
550C152T450CC2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 550C152T450CC2FS vs 550C152T450CC2A |
550C152T450CC2HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 550C152T450CC2FS vs 550C152T450CC2HP |
550C152T450CC2FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 550C152T450CC2FS vs 550C152T450CC2FP |
550C152T450CC1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 550C152T450CC2FS vs 550C152T450CC1AS |