Part Details for 550C122T200BA2B by Cornell Dubilier Electronics Inc
Overview of 550C122T200BA2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C122T200BA2B
550C122T200BA2B CAD Models
550C122T200BA2B Part Data Attributes
|
550C122T200BA2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C122T200BA2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 1200uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 86 mΩ | |
Leakage Current | 1.4697 mA | |
Length | 54.742 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2052 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.23 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C122T200BA2B
This table gives cross-reference parts and alternative options found for 550C122T200BA2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C122T200BA2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C122T200BA1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 1200uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C122T200BA2B vs 550C122T200BA1B |
550C122T200BA1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 550C122T200BA2B vs 550C122T200BA1M |
550C122T200BA1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 550C122T200BA2B vs 550C122T200BA1A |
550C122T200BA2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 550C122T200BA2B vs 550C122T200BA2M |
550C122T200BA1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 550C122T200BA2B vs 550C122T200BA1MS |
550C122T200BA2MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 550C122T200BA2B vs 550C122T200BA2MP |
550C122T200BA1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 1200uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C122T200BA2B vs 550C122T200BA1BS |
550C122T200BA2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 550C122T200BA2B vs 550C122T200BA2MS |
550C122T200BA2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 550C122T200BA2B vs 550C122T200BA2AS |
550C122T200BA1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 1200uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C122T200BA2B vs 550C122T200BA1BP |