There are no models available for this part yet.
Overview of 550BM1400M00DG by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 550BM1400M00DG by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
550BM1400M00DG-ND
|
DigiKey | XTAL OSC VCXO 1.4000GHZ LVDS SMD Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$57.5396 | Buy Now | |
DISTI #
634-550BM1400M00DG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant | 0 |
|
$56.3500 / $57.5300 | Order Now | |
DISTI #
550BM1400M00DG
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 550BM1400M00DG by Skyworks Solutions Inc
Part Data Attributes for 550BM1400M00DG by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
ROHS COMPLIANT PACKAGE-6
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRAY
|
Control Voltage-Max
|
3.3 V
|
Control Voltage-Min
|
|
Fall Time-Max
|
0.35 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
12 ppm
|
Frequency Stability
|
20%
|
JESD-609 Code
|
e4
|
Linearity
|
10%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Max
|
1417 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Frequency-Nom
|
1400 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVDS
|
Output Load
|
100 OHM
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
DILCC6,.2
|
Physical Dimension
|
7.0mm x 5.0mm x 1.8mm
|
Qualification Status
|
Not Qualified
|
Rise Time-Max
|
0.35 ns
|
Supply Current-Max
|
108 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for 550BM1400M00DG
This table gives cross-reference parts and alternative options found for 550BM1400M00DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550BM1400M00DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550BM1400M00DGR | LVDS Output Clock Oscillator, 10MHz Min, 1417MHz Max, 1400MHz Nom, ROHS COMPLIANT PACKAGE-6 | Skyworks Solutions Inc | 550BM1400M00DG vs 550BM1400M00DGR |