Part Details for 550BD135M000DGR by Silicon Laboratories Inc
Overview of 550BD135M000DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 550BD135M000DGR
550BD135M000DGR CAD Models
550BD135M000DGR Part Data Attributes
|
550BD135M000DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
550BD135M000DGR
Silicon Laboratories Inc
Oscillator, 10MHz Min, 1417MHz Max, 135MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1417 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 135 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 108 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |