Part Details for 550BB122M880DG by Skyworks Solutions Inc
Overview of 550BB122M880DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550BB122M880DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550BB122M880DG-ND
|
DigiKey | XTAL OSC VCXO 122.8800MHZ LVDS Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$14.0124 | Buy Now |
DISTI #
634-550BB122M880DG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant | 0 |
|
$13.5800 / $14.0100 | Order Now |
DISTI #
550BB122M880DG
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 550BB122M880DG
550BB122M880DG CAD Models
550BB122M880DG Part Data Attributes
|
550BB122M880DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
550BB122M880DG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 10MHz Min, 1417MHz Max, 122.88MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 30 ppm | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1417 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 122.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 108 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |