Part Details for 550AA737M280DGR by Silicon Laboratories Inc
Overview of 550AA737M280DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550AA737M280DGR
550AA737M280DGR CAD Models
550AA737M280DGR Part Data Attributes
|
550AA737M280DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
550AA737M280DGR
Silicon Laboratories Inc
Oscillator, 10MHz Min, 1417MHz Max, 737.28MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1417 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 737.28 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 130 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 550AA737M280DGR
This table gives cross-reference parts and alternative options found for 550AA737M280DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550AA737M280DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
550AA737M280DGR | Skyworks Solutions Inc | Check for Price | Oscillator, 10MHz Min, 1417MHz Max, 737.28MHz Nom, | 550AA737M280DGR vs 550AA737M280DGR |
550AA737M280DG | Skyworks Solutions Inc | Check for Price | Oscillator, 10MHz Min, 1417MHz Max, 737.28MHz Nom, | 550AA737M280DGR vs 550AA737M280DG |