Part Details for 550S004NF1R8E0F02 by Glenair Inc
Overview of 550S004NF1R8E0F02 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 550S004NF1R8E0F02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8234
|
Newark | Connector |Glenair 550S004NF1R8E0F02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$320.2900 / $1,026.9000 | Buy Now |
DISTI #
3937-550S004NF1R8E0F02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,123.9400 | Buy Now |
DISTI #
GLE550S004NF1R8E0F02
|
Interstate Connecting Components | EMI/RFI DSUB SPLIT BACKSHELL SIDE ENTRY | 0 |
|
Buy Now |
Part Details for 550S004NF1R8E0F02
550S004NF1R8E0F02 CAD Models
550S004NF1R8E0F02 Part Data Attributes
|
550S004NF1R8E0F02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550S004NF1R8E0F02
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY SIDE STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550S004NF1R8E0F02 | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |