550MF155M520DG
Description: LVPECL Output Clock Oscillator, 10MHz Min, 1417MHz Max, 155.52MHz Nom, ROHS COMPLIANT PACKAGE-6

Overview of 550MF155M520DG by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 550MF155M520DG by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 550MF155M520DG-ND
DigiKey XTAL OSC VCXO 155.5200MHZ LVPECL Min Qty: 50 Lead time: 8 Weeks Container: Strip Temporarily Out of Stock
  • 50 $19.5814
$19.5814 Buy Now
DISTI # 634-550MF155M520DG
Mouser Electronics VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant 0
  • 50 $19.5800
  • 100 $19.2800
  • 250 $19.1900
$19.1900 / $19.5800 Order Now
Rochester Electronics Si550 - Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant Status: Active Min Qty: 1 150
  • 1 $23.6500
  • 25 $23.1700
  • 100 $22.2300
  • 500 $21.2800
  • 1,000 $20.1000
$20.1000 / $23.6500 Buy Now
DISTI # 550MF155M520DG
Richardson RFPD OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 550MF155M520DG by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 550MF155M520DG by Skyworks Solutions Inc

550MF155M520DG
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
ROHS COMPLIANT PACKAGE-6
Reach Compliance Code
compliant
Samacsys Manufacturer
Skyworks
Additional Feature
COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY
Control Voltage-Max
3.3 V
Control Voltage-Min
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
100 ppm
Frequency Stability
50%
JESD-609 Code
e4
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
1417 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
155.52 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.85mm
Qualification Status
Not Qualified
Rise Time-Max
0.35 ns
Supply Current-Max
130 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 550MF155M520DG
    Skyworks Solutions Inc
    LVPECL Output Clock Oscillator, 10MHz Min, 1417MHz Max, 155.52MHz Nom, ROHS COMPLIANT PACKAGE-6
    VS

Related Parts for 550MF155M520DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550MF155M520DG by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550MF155M520DG by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 550MF155M520DG would you like to use for your alert(s)?
  • Please alert me when 550MF155M520DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550MF155M520DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550MF155M520DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550MF155M520DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550MF155M520DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550MF155M520DG by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: