Part Details for 550GG49M1520DG by Silicon Laboratories Inc
Overview of 550GG49M1520DG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 550GG49M1520DG
550GG49M1520DG CAD Models
550GG49M1520DG Part Data Attributes
|
550GG49M1520DG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
550GG49M1520DG
Silicon Laboratories Inc
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
Oscillator Type | CMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |