Part Details for 550D476X0035S2B by Vishay Sprague
Overview of 550D476X0035S2B by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550D476X0035S2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550D476X0035S2B-ND
|
DigiKey | CAP TANT 47UF 20% 35V AXIAL Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8600 | Buy Now |
Part Details for 550D476X0035S2B
550D476X0035S2B CAD Models
550D476X0035S2B Part Data Attributes
|
550D476X0035S2B
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
550D476X0035S2B
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 47 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, HERMETICALLY SEALED | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 110 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 550D476X0035S2B
This table gives cross-reference parts and alternative options found for 550D476X0035S2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550D476X0035S2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212D476M035DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | 550D476X0035S2B vs T212D476M035DS7200 |
T110D476M035RS7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | 550D476X0035S2B vs T110D476M035RS7293 |
T262D476M035CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 550D476X0035S2B vs T262D476M035CS4251 |
T212D476M035SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | 550D476X0035S2B vs T212D476M035SS7442 |
M39003/017122C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 550D476X0035S2B vs M39003/017122C |
T262D476M035CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | 550D476X0035S2B vs T262D476M035CS7442 |
T262D476M035SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 550D476X0035S2B vs T262D476M035SS4252 |
T215D476M035PS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 550D476X0035S2B vs T215D476M035PS |
M39003/01-8122H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 47 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 550D476X0035S2B vs M39003/01-8122H |
M39003/01-2313 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 47 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 550D476X0035S2B vs M39003/01-2313 |