Part Details for 550D227X0010S2BE3 by Vishay Sprague
Overview of 550D227X0010S2BE3 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550D227X0010S2BE3
550D227X0010S2BE3 CAD Models
550D227X0010S2BE3 Part Data Attributes
|
550D227X0010S2BE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
550D227X0010S2BE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, HERMETICALLY SEALED | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for 550D227X0010S2BE3
This table gives cross-reference parts and alternative options found for 550D227X0010S2BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550D227X0010S2BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215D227M010RS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 550D227X0010S2BE3 vs T215D227M010RS7200 |
M39003/012746B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 550D227X0010S2BE3 vs M39003/012746B |
M39003/090022C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 550D227X0010S2BE3 vs M39003/090022C |
150D227X0010S2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 550D227X0010S2BE3 vs 150D227X0010S2TE3 |
M39003/017044E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 550D227X0010S2BE3 vs M39003/017044E |
M39003/09-3022/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, | Vishay Intertechnologies | 550D227X0010S2BE3 vs M39003/09-3022/TR |
M39003/01-7044/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, | Vishay Intertechnologies | 550D227X0010S2BE3 vs M39003/01-7044/TR |
T212D227M010CS7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, | KEMET Corporation | 550D227X0010S2BE3 vs T212D227M010CS7442 |
M39003/01-4044E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, | Vishay Intertechnologies | 550D227X0010S2BE3 vs M39003/01-4044E |
M39003/09-0222H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 550D227X0010S2BE3 vs M39003/09-0222H |