Part Details for 550CJ040M000DG by Silicon Laboratories Inc
Overview of 550CJ040M000DG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 550CJ040M000DG
550CJ040M000DG CAD Models
550CJ040M000DG Part Data Attributes
|
550CJ040M000DG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
550CJ040M000DG
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 130 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 550CJ040M000DG
This table gives cross-reference parts and alternative options found for 550CJ040M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550CJ040M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550CJ40M0000DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 40MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CJ040M000DG vs 550CJ40M0000DG |
550CJ40M0000DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 40MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CJ040M000DG vs 550CJ40M0000DGR |
550CM040M000DG | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CJ040M000DG vs 550CM040M000DG |
550CJ038M880DGR | CMOS Output Clock Oscillator, 38.88MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CJ040M000DG vs 550CJ038M880DGR |
550CJ040M000DGR | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CJ040M000DG vs 550CJ040M000DGR |
VV-800-EAE-KAAN-38M4000000 | CMOS Output Clock Oscillator, 38.4MHz Nom | Microchip Technology Inc | 550CJ040M000DG vs VV-800-EAE-KAAN-38M4000000 |
550CM40M0000DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 40MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CJ040M000DG vs 550CM40M0000DG |
550CM40M3200DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 40.32MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CJ040M000DG vs 550CM40M3200DGR |
550CJ38M8800DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 38.88MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CJ040M000DG vs 550CJ38M8800DGR |
550CE038M880DGR | CMOS Output Clock Oscillator, 38.88MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CJ040M000DG vs 550CE038M880DGR |