Part Details for 550CH12M2880DGR by Silicon Laboratories Inc
Overview of 550CH12M2880DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550CH12M2880DGR
550CH12M2880DGR CAD Models
550CH12M2880DGR Part Data Attributes
|
550CH12M2880DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
550CH12M2880DGR
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 12.288MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 185 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 32 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 550CH12M2880DGR
This table gives cross-reference parts and alternative options found for 550CH12M2880DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550CH12M2880DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550CH012M288DGR | CMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CH12M2880DGR vs 550CH012M288DGR |
550CH12M2890DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 12.289MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CH12M2880DGR vs 550CH12M2890DG |
550CE12M2880BG | CMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CH12M2880DGR vs 550CE12M2880BG |
550PM012M288DG | CMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CH12M2880DGR vs 550PM012M288DG |
550CH012M288DG | CMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CH12M2880DGR vs 550CH012M288DG |
550CH12M2880DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 12.288MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CH12M2880DGR vs 550CH12M2880DG |