550CG27M0000DGR
Description: CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 27MHz Nom, ROHS COMPLIANT PACKAGE-6

Overview of 550CG27M0000DGR by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 550CG27M0000DGR by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 550CG27M0000DGR-ND
DigiKey XTAL OSC VCXO 27.0000MHZ CMOS Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $12.9942
$12.9942 Buy Now
DISTI # 634-550CG27M0000DGR
Mouser Electronics VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant 0
  • 250 $12.9200
  • 500 $12.8800
$12.8800 / $12.9200 Order Now
DISTI # 550CG27M0000DGR
Richardson RFPD OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 550CG27M0000DGR by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 550CG27M0000DGR by Skyworks Solutions Inc

550CG27M0000DGR
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
ROHS COMPLIANT PACKAGE-6
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Control Voltage-Max
3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
375 ppm
Frequency Stability
20%
JESD-609 Code
e4
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
160 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
27 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Output Low Current-Max
32 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Qualification Status
Not Qualified
Supply Current-Max
75 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 550CG27M0000DGR
    Skyworks Solutions Inc
    CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 27MHz Nom, ROHS COMPLIANT PACKAGE-6
    VS

Alternate Parts for 550CG27M0000DGR

This table gives cross-reference parts and alternative options found for 550CG27M0000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550CG27M0000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
550CG27M0000DG CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 27MHz Nom, ROHS COMPLIANT PACKAGE-6 Skyworks Solutions Inc 550CG27M0000DGR vs 550CG27M0000DG
Part Number Description Manufacturer Compare
550CE27M0000BGR CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 550CG27M0000DGR vs 550CE27M0000BGR
550CJ026M000DGR CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 550CG27M0000DGR vs 550CJ026M000DGR
595CD000299DG CMOS Output Clock Oscillator, 27.9127092MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 550CG27M0000DGR vs 595CD000299DG
595CD000299DG CMOS Output Clock Oscillator, 27.9127092MHz Nom, ROHS COMPLIANT PACKAGE-6 Skyworks Solutions Inc 550CG27M0000DGR vs 595CD000299DG
550PM27M0000DGR CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 27MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 550CG27M0000DGR vs 550PM27M0000DGR
550CH027M000DG CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 550CG27M0000DGR vs 550CH027M000DG
550CH27M0000DG CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 27MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 550CG27M0000DGR vs 550CH27M0000DG
550CG27M0000DG CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 27MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 550CG27M0000DGR vs 550CG27M0000DG
550CE027M000DGR CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 550CG27M0000DGR vs 550CE027M000DGR
550CG27M0000DGR CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 27MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 550CG27M0000DGR vs 550CG27M0000DGR

Related Parts for 550CG27M0000DGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550CG27M0000DGR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550CG27M0000DGR by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 550CG27M0000DGR would you like to use for your alert(s)?
  • Please alert me when 550CG27M0000DGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550CG27M0000DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550CG27M0000DGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550CG27M0000DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550CG27M0000DGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550CG27M0000DGR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: