Part Details for 550CF024M704DGR by Silicon Laboratories Inc
Overview of 550CF024M704DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550CF024M704DGR
550CF024M704DGR CAD Models
550CF024M704DGR Part Data Attributes
|
550CF024M704DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
550CF024M704DGR
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 24.704MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 24.704 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 550CF024M704DGR
This table gives cross-reference parts and alternative options found for 550CF024M704DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550CF024M704DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
550CF25M0000BGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 550CF024M704DGR vs 550CF25M0000BGR |
TX0144A | Tai-Saw Technology Co Ltd | Check for Price | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 550CF024M704DGR vs TX0144A |
550CC025M000DG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT PACKAGE-6 | 550CF024M704DGR vs 550CC025M000DG |
550CF24M5760BG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 550CF024M704DGR vs 550CF24M5760BG |
550CC024M000DG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT PACKAGE-6 | 550CF024M704DGR vs 550CC024M000DG |
550CC024M576DG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-6 | 550CF024M704DGR vs 550CC024M576DG |
550CC25M0000BGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 550CF024M704DGR vs 550CC25M0000BGR |
550CD25M0000BGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 550CF024M704DGR vs 550CD25M0000BGR |
550CD025M000DG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT PACKAGE-6 | 550CF024M704DGR vs 550CD025M000DG |
552CF000230BG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 550CF024M704DGR vs 552CF000230BG |