Part Details for 550C972T250FC2D by Cornell Dubilier Electronics Inc
Overview of 550C972T250FC2D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C972T250FC2D
550C972T250FC2D CAD Models
550C972T250FC2D Part Data Attributes
|
550C972T250FC2D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C972T250FC2D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 9700uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 9700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 89.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16.5 mΩ | |
Leakage Current | 4.67173 mA | |
Length | 105.542 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 8316 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C972T250FC2D
This table gives cross-reference parts and alternative options found for 550C972T250FC2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C972T250FC2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C972T250FC2GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 9700uF, | Cornell Dubilier Electronics Inc | 550C972T250FC2D vs 550C972T250FC2GP |
550C972T250FC2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 9700uF, | Cornell Dubilier Electronics Inc | 550C972T250FC2D vs 550C972T250FC2G |
550C972T250FC2HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 9700uF, | Cornell Dubilier Electronics Inc | 550C972T250FC2D vs 550C972T250FC2HP |
550C972T250FC1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 9700uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C972T250FC2D vs 550C972T250FC1DS |
550C972T250FC1GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 9700uF, | Cornell Dubilier Electronics Inc | 550C972T250FC2D vs 550C972T250FC1GP |
550C972T250FC2DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 9700uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C972T250FC2D vs 550C972T250FC2DP |
550C972T250FC1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 9700uF, | Cornell Dubilier Electronics Inc | 550C972T250FC2D vs 550C972T250FC1HS |
550C972T250FC1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 9700uF, | Cornell Dubilier Electronics Inc | 550C972T250FC2D vs 550C972T250FC1E |
550C972T250FC2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 9700uF, | Cornell Dubilier Electronics Inc | 550C972T250FC2D vs 550C972T250FC2HS |
550C972T250FC2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 9700uF, | Cornell Dubilier Electronics Inc | 550C972T250FC2D vs 550C972T250FC2ES |