Part Details for 550C911M300BH2B by Cornell Dubilier Electronics Inc
Overview of 550C911M300BH2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C911M300BH2B
550C911M300BH2B CAD Models
550C911M300BH2B Part Data Attributes
|
550C911M300BH2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C911M300BH2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 910uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 910 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 131 mΩ | |
Leakage Current | 1.56748 mA | |
Length | 67.442 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 5000 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.23 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C911M300BH2B
This table gives cross-reference parts and alternative options found for 550C911M300BH2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C911M300BH2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C911M300BH1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 910uF, | Cornell Dubilier Electronics Inc | 550C911M300BH2B vs 550C911M300BH1AS |
550C911M300BH2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 910uF, | Cornell Dubilier Electronics Inc | 550C911M300BH2B vs 550C911M300BH2AS |
550C911M300BH2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 910uF, | Cornell Dubilier Electronics Inc | 550C911M300BH2B vs 550C911M300BH2M |
550C911M300BH2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 910uF, | Cornell Dubilier Electronics Inc | 550C911M300BH2B vs 550C911M300BH2AP |
550C911M300BH2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 910uF, | Cornell Dubilier Electronics Inc | 550C911M300BH2B vs 550C911M300BH2MS |
550C911M300BH1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 910uF, | Cornell Dubilier Electronics Inc | 550C911M300BH2B vs 550C911M300BH1A |
550C911M300BH1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 910uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C911M300BH2B vs 550C911M300BH1BS |
550C911M300BH1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 910uF, | Cornell Dubilier Electronics Inc | 550C911M300BH2B vs 550C911M300BH1AP |
550C911M300BH2MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 910uF, | Cornell Dubilier Electronics Inc | 550C911M300BH2B vs 550C911M300BH2MP |
550C911M300BH1MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 910uF, | Cornell Dubilier Electronics Inc | 550C911M300BH2B vs 550C911M300BH1MP |