Part Details for 550C882M300DP2A by Cornell Dubilier Electronics Inc
Overview of 550C882M300DP2A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C882M300DP2A
550C882M300DP2A CAD Models
550C882M300DP2A Part Data Attributes
|
550C882M300DP2A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C882M300DP2A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 8800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15.4 mΩ | |
Length | 149.992 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 24300 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C882M300DP2A
This table gives cross-reference parts and alternative options found for 550C882M300DP2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C882M300DP2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C882M300DP2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 8800uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C882M300DP2A vs 550C882M300DP2BP |
550C882M300DP2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 550C882M300DP2A vs 550C882M300DP2H |
550C882M300DP1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 550C882M300DP2A vs 550C882M300DP1A |
550C882M300DP2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 550C882M300DP2A vs 550C882M300DP2D |
550C882M300DP2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 550C882M300DP2A vs 550C882M300DP2F |
550C882M300DP2FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 550C882M300DP2A vs 550C882M300DP2FP |
550C882M300DP2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 550C882M300DP2A vs 550C882M300DP2DS |
550C882M300DP1DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 550C882M300DP2A vs 550C882M300DP1DP |
550C882M300DP1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 550C882M300DP2A vs 550C882M300DP1E |
550C882M300DP2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 550C882M300DP2A vs 550C882M300DP2AP |