Part Details for 550C842U500FG1EP by Cornell Dubilier Electronics Inc
Overview of 550C842U500FG1EP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C842U500FG1EP
550C842U500FG1EP CAD Models
550C842U500FG1EP Part Data Attributes
|
550C842U500FG1EP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C842U500FG1EP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 8400uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 89.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14.3 mΩ | |
Length | 219.842 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 31000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C842U500FG1EP
This table gives cross-reference parts and alternative options found for 550C842U500FG1EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C842U500FG1EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C842U500FG1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 8400uF, | Cornell Dubilier Electronics Inc | 550C842U500FG1EP vs 550C842U500FG1GS |
550C842U500FG1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 8400uF, | Cornell Dubilier Electronics Inc | 550C842U500FG1EP vs 550C842U500FG1H |
550C842U500FG2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 8400uF, | Cornell Dubilier Electronics Inc | 550C842U500FG1EP vs 550C842U500FG2GS |
550C842U500FG2GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 8400uF, | Cornell Dubilier Electronics Inc | 550C842U500FG1EP vs 550C842U500FG2GP |
550C842U500FG2EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 8400uF, | Cornell Dubilier Electronics Inc | 550C842U500FG1EP vs 550C842U500FG2EP |
550C842U500FG2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 8400uF, | Cornell Dubilier Electronics Inc | 550C842U500FG1EP vs 550C842U500FG2G |
550C842U500FG1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 8400uF, | Cornell Dubilier Electronics Inc | 550C842U500FG1EP vs 550C842U500FG1HS |
550C842U500FG1GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 8400uF, | Cornell Dubilier Electronics Inc | 550C842U500FG1EP vs 550C842U500FG1GP |
550C842U500FG1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 75% +Tol, 10% -Tol, 8400uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C842U500FG1EP vs 550C842U500FG1DS |
550C842U500FG2DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 75% +Tol, 10% -Tol, 8400uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C842U500FG1EP vs 550C842U500FG2DP |