550C681U500CH0G
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 680uF,

Overview of 550C681U500CH0G by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 550C681U500CH0G by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 550C681U500CH0G by Cornell Dubilier Electronics Inc

550C681U500CH0G
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
63.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
196.9 mΩ
Length
66.68 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
75%
Rated (DC) Voltage (URdc)
500 V
Ripple Current
4700 mA
Surface Mount
NO
Terminal Pitch
28.58 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. 550C681U500CH0G
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 680uF,
    VS

Alternate Parts for 550C681U500CH0G

This table gives cross-reference parts and alternative options found for 550C681U500CH0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C681U500CH0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
550C681U500CH0D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 680uF, Cornell Dubilier Electronics Inc 550C681U500CH0G vs 550C681U500CH0D
550C681U500CH0GP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 680uF, Cornell Dubilier Electronics Inc 550C681U500CH0G vs 550C681U500CH0GP
550C681U500CH0FS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 680uF, Cornell Dubilier Electronics Inc 550C681U500CH0G vs 550C681U500CH0FS
550C681U500CH0DS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 680uF, Cornell Dubilier Electronics Inc 550C681U500CH0G vs 550C681U500CH0DS
550C681U500CH0AS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 680uF, Cornell Dubilier Electronics Inc 550C681U500CH0G vs 550C681U500CH0AS
550C681U500CH0F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 680uF, Cornell Dubilier Electronics Inc 550C681U500CH0G vs 550C681U500CH0F
550C681U500CH0EP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 680uF, Cornell Dubilier Electronics Inc 550C681U500CH0G vs 550C681U500CH0EP
550C681U500CH0BS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 75% +Tol, 10% -Tol, 680uF, Stud Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc 550C681U500CH0G vs 550C681U500CH0BS
550C681U500CH0A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 680uF, Cornell Dubilier Electronics Inc 550C681U500CH0G vs 550C681U500CH0A
550C681U500CH0ES Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 680uF, Cornell Dubilier Electronics Inc 550C681U500CH0G vs 550C681U500CH0ES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550C681U500CH0G by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550C681U500CH0G by Cornell Dubilier Electronics Inc

  • Please alert me when 550C681U500CH0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550C681U500CH0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550C681U500CH0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550C681U500CH0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550C681U500CH0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550C681U500CH0G by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: