Part Details for 550C681M500CH0HS by Cornell Dubilier Electronics Inc
Overview of 550C681M500CH0HS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C681M500CH0HS
550C681M500CH0HS CAD Models
550C681M500CH0HS Part Data Attributes
|
550C681M500CH0HS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C681M500CH0HS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 196.9 mΩ | |
Length | 66.68 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 4700 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C681M500CH0HS
This table gives cross-reference parts and alternative options found for 550C681M500CH0HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C681M500CH0HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C681M500CH0DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | 550C681M500CH0HS vs 550C681M500CH0DP |
550C681M500CH0AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | 550C681M500CH0HS vs 550C681M500CH0AS |
550C681M500CH0FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | 550C681M500CH0HS vs 550C681M500CH0FP |
550C681M500CH0GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | 550C681M500CH0HS vs 550C681M500CH0GP |
550C681M500CH0FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | 550C681M500CH0HS vs 550C681M500CH0FS |
550C681M500CH0BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 680uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C681M500CH0HS vs 550C681M500CH0BP |
550C681M500CH0BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 680uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C681M500CH0HS vs 550C681M500CH0BS |
550C681M500CH0EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | 550C681M500CH0HS vs 550C681M500CH0EP |
550C681M500CH0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | 550C681M500CH0HS vs 550C681M500CH0G |
550C681M500CH0H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | 550C681M500CH0HS vs 550C681M500CH0H |