Datasheets
550C672M350DF2AP by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6700uF,

Part Details for 550C672M350DF2AP by Cornell Dubilier Electronics Inc

Overview of 550C672M350DF2AP by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 550C672M350DF2AP

550C672M350DF2AP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

550C672M350DF2AP Part Data Attributes

550C672M350DF2AP Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
550C672M350DF2AP Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6700uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.85
Capacitance 6700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.81 mm
Dielectric Material ALUMINUM (WET)
ESR 17.7 mΩ
Length 143.642 mm
Mounting Feature STUD MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 350 V
Ripple Current 22400 mA
Surface Mount NO
Terminal Pitch 31.75 mm
Terminal Shape BINDING POST

Alternate Parts for 550C672M350DF2AP

This table gives cross-reference parts and alternative options found for 550C672M350DF2AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C672M350DF2AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
550C672M350DF2H Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6700uF, Cornell Dubilier Electronics Inc 550C672M350DF2AP vs 550C672M350DF2H
550C672M350DF1DP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6700uF, Cornell Dubilier Electronics Inc 550C672M350DF2AP vs 550C672M350DF1DP
550C672M350DF2B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6700uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 550C672M350DF2AP vs 550C672M350DF2B
550C672M350DF1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6700uF, Cornell Dubilier Electronics Inc 550C672M350DF2AP vs 550C672M350DF1F
550C672M350DF1A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6700uF, Cornell Dubilier Electronics Inc 550C672M350DF2AP vs 550C672M350DF1A
550C672M350DF2EP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6700uF, Cornell Dubilier Electronics Inc 550C672M350DF2AP vs 550C672M350DF2EP
550C672M350DF1DS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6700uF, Cornell Dubilier Electronics Inc 550C672M350DF2AP vs 550C672M350DF1DS
550C672M350DF1EP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6700uF, Cornell Dubilier Electronics Inc 550C672M350DF2AP vs 550C672M350DF1EP
550C672M350DF2GP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6700uF, Cornell Dubilier Electronics Inc 550C672M350DF2AP vs 550C672M350DF2GP
550C672M350DF2FS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6700uF, Cornell Dubilier Electronics Inc 550C672M350DF2AP vs 550C672M350DF2FS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550C672M350DF2AP by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550C672M350DF2AP by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 550C672M350DF2AP would you like to use for your alert(s)?
  • Please alert me when 550C672M350DF2AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550C672M350DF2AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550C672M350DF2AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550C672M350DF2AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550C672M350DF2AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550C672M350DF2AP by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: