Part Details for 550C662T250DC0A by Cornell Dubilier Electronics Inc
Overview of 550C662T250DC0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C662T250DC0A
550C662T250DC0A CAD Models
550C662T250DC0A Part Data Attributes
|
550C662T250DC0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C662T250DC0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 6600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 6600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18.5 mΩ | |
Length | 104.78 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 19900 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C662T250DC0A
This table gives cross-reference parts and alternative options found for 550C662T250DC0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C662T250DC0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C662T250DC0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 6600uF, | Cornell Dubilier Electronics Inc | 550C662T250DC0A vs 550C662T250DC0F |
550C662T250DC0DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 6600uF, | Cornell Dubilier Electronics Inc | 550C662T250DC0A vs 550C662T250DC0DS |
550C662T250DC0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 6600uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C662T250DC0A vs 550C662T250DC0B |
550C662T250DC0BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 6600uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C662T250DC0A vs 550C662T250DC0BP |
550C662T250DCOG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 6600uF, | Cornell Dubilier Electronics Inc | 550C662T250DC0A vs 550C662T250DCOG |
550C662T250DC0FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 6600uF, | Cornell Dubilier Electronics Inc | 550C662T250DC0A vs 550C662T250DC0FS |
550C662T250DC0FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 6600uF, | Cornell Dubilier Electronics Inc | 550C662T250DC0A vs 550C662T250DC0FP |
550C662T250DCOGS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 6600uF, | Cornell Dubilier Electronics Inc | 550C662T250DC0A vs 550C662T250DCOGS |
550C662T250DC0HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 6600uF, | Cornell Dubilier Electronics Inc | 550C662T250DC0A vs 550C662T250DC0HS |
550C662T250DC0DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 6600uF, | Cornell Dubilier Electronics Inc | 550C662T250DC0A vs 550C662T250DC0DP |