Part Details for 550C622T250CE2BP by Cornell Dubilier Electronics Inc
Overview of 550C622T250CE2BP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C622T250CE2BP
550C622T250CE2BP CAD Models
550C622T250CE2BP Part Data Attributes
|
550C622T250CE2BP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C622T250CE2BP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 6200uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 6200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17.1 mΩ | |
Leakage Current | 3.73497 mA | |
Length | 130.942 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 7164 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C622T250CE2BP
This table gives cross-reference parts and alternative options found for 550C622T250CE2BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C622T250CE2BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C622T250CE2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 6200uF, | Cornell Dubilier Electronics Inc | 550C622T250CE2BP vs 550C622T250CE2ES |
550C622T250CE2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 6200uF, | Cornell Dubilier Electronics Inc | 550C622T250CE2BP vs 550C622T250CE2A |
550C622T250CE1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 6200uF, | Cornell Dubilier Electronics Inc | 550C622T250CE2BP vs 550C622T250CE1E |
550C622T250CE2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 6200uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C622T250CE2BP vs 550C622T250CE2BS |
550C622T250CE1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 6200uF, | Cornell Dubilier Electronics Inc | 550C622T250CE2BP vs 550C622T250CE1G |
550C622T250CE1HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 6200uF, | Cornell Dubilier Electronics Inc | 550C622T250CE2BP vs 550C622T250CE1HP |
550C622T250CE1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 6200uF, | Cornell Dubilier Electronics Inc | 550C622T250CE2BP vs 550C622T250CE1ES |
550C622T250CE1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 6200uF, | Cornell Dubilier Electronics Inc | 550C622T250CE2BP vs 550C622T250CE1F |
550C622T250CE1FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 6200uF, | Cornell Dubilier Electronics Inc | 550C622T250CE2BP vs 550C622T250CE1FP |
550C622T250CE2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 6200uF, | Cornell Dubilier Electronics Inc | 550C622T250CE2BP vs 550C622T250CE2GS |