Part Details for 550C621T250AH1BS by Cornell Dubilier Electronics Inc
Overview of 550C621T250AH1BS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C621T250AH1BS
550C621T250AH1BS CAD Models
550C621T250AH1BS Part Data Attributes
|
550C621T250AH1BS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C621T250AH1BS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 620uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 620 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.54 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 153 mΩ | |
Leakage Current | 1.181 mA | |
Length | 67.442 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1332 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C621T250AH1BS
This table gives cross-reference parts and alternative options found for 550C621T250AH1BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C621T250AH1BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C621T250AH1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 620uF, | Cornell Dubilier Electronics Inc | 550C621T250AH1BS vs 550C621T250AH1AS |
550C621T250AH2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 620uF, | Cornell Dubilier Electronics Inc | 550C621T250AH1BS vs 550C621T250AH2AP |
550C621T250AH2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 620uF, | Cornell Dubilier Electronics Inc | 550C621T250AH1BS vs 550C621T250AH2M |
550C621T250AH1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 620uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C621T250AH1BS vs 550C621T250AH1BP |
550C621T250AH1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 620uF, | Cornell Dubilier Electronics Inc | 550C621T250AH1BS vs 550C621T250AH1MS |
550C621T250AH2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 620uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C621T250AH1BS vs 550C621T250AH2BP |
550C621T250AH1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 620uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C621T250AH1BS vs 550C621T250AH1B |
550C621T250AH2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 620uF, | Cornell Dubilier Electronics Inc | 550C621T250AH1BS vs 550C621T250AH2AS |
550C621T250AH1MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 620uF, | Cornell Dubilier Electronics Inc | 550C621T250AH1BS vs 550C621T250AH1MP |
550C621T250AH2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 620uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C621T250AH1BS vs 550C621T250AH2B |